• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector 15017 WA-1.2 Water leak detector incl. external sensor, incl. built-in sensor battery-powered

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Water leak detector

Detector features

incl. external sensor

incl. built-in sensor

Mounting type

Floor

Power supply (LOV)

battery-powered

Sound pressure

85 dB

Width

11 mm

Height

11 mm

Depth

4 mm

Dim

(W x H x D) 11 x 11 x 4 mm

Documents & Downloads

Datasheet

Datasheet 2886924 Protector 15017 WA-1.2 Water leak detector incl. external sensor, incl. built-in sensor battery-powered

User & Safety Instructions

User & Safety Instructions 2886924 Protector 15017 WA-1.2 Water leak detector incl. external sensor, incl. built-in sensor battery-powered

More interesting products

(*All information is plus legal VAT)