
Number
Highlights & Details
WWD 150 wireless water detector floating switch
- Detects water levelsPush notification in case of alertSmart Life app
Technical specifications
- Wi-Fi 802.11 b/g/nMounting: Device wall-mounting, float switch level height
- Product type
Water leak detector
- Detector features
app-controlled
incl. float switch
- Power supply (LOV)
battery-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2797061 Schabus 200150 WWD 150 Wireless Float switch Water leak detector app-controlled, incl. float switch battery-powered
User & Safety Instructions
User & Safety Instructions 2797061 Schabus 200150 WWD 150 Wireless Float switch Water leak detector app-controlled, incl. float switch battery-powered
Conformity certificate
Conformity certificate 2797061 Schabus 200150 WWD 150 Wireless Float switch Water leak detector app-controlled, incl. float switch battery-powered
Description
This text is machine translated.
Scope of delivery
- WWD 150 with mini float switch
- Fitting Material
- 2 x size AAA batteries
- User manual.




