• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 300260 Aquastopp SHT 216 Water leak detector incl. external sensor mains-powered

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water detector SHT 216

  • Simple installation (230 V socket output)
  • Audio and visual warning
  • In addition unit shut down

Technical specifications

  • Breaking capacity 3500 W/16 A
  • Cable length: 2.8 m
Product type

Water leak detector

Detector features

incl. external sensor

Mounting type

Adapter

Operating voltage

230 V AC

Power supply (LOV)

mains-powered

Sound pressure

85 dB

Max SPL (per channel)


> 95 dB (0.5 m distance)

Width

57 mm

Height

121 mm

Depth

38 mm

Weight

275 g

Dim

(W x H x D) 57 x 121 x 38 mm

Power consumption (idle/triggered)

0.002 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 754012 Schabus 300260 Aquastopp SHT 216 Water leak detector incl. external sensor mains-powered

User & Safety Instructions

User & Safety Instructions 754012 Schabus 300260 Aquastopp SHT 216 Water leak detector incl. external sensor mains-powered

Description

The Aquastop SHT 216 is a protection system with additional unit shut down. The electronic alarm and disconnecting device detects the slightest amount of liquid and turns off the connected equipment. In this way, the stop of the device is activated. An acoustic and visual warning signals the water alert.

Scope of delivery

  • Water monitor
  • Installation materials
  • User manual.

More interesting products

(*All information is plus legal VAT)