• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector 15035 WA-14 Water leak detector app-controlled

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WA-14 Water alarm WiFi with 2m Full sensitive Detector cable

  • Alarms immediately upon contact with water and switches connected devices ON or OFF - adjustable via function selector switch
  • By reporting to your smartphone, they can respond quickly and avoid major damage even when you're away from home
  • NEW: Detector cable (length 2 meters) is simply laid on the floor and detects leaks at full length under cabinets and furniture
  • Cable can be extended as required with additional 3 meter long detector cables (available as accessories)

Technical specifications

  • Max. Switching power 16A, 3600 Watt
  • Adjustable alarm volume (max. Alarm tone 85dB / 3M)
  • Control lamps for mains connection, alarm signal and status display of device socket (ON/OFF)
  • Operating temperature approx. +4° C to +50° C.
Product type

Water leak detector

Detector features

app-controlled

Operating voltage

230 V

Operating voltage

230 V/50 Hz

Width

60 mm

Height

120 mm

Depth

35 mm

Weight

400 g

Dim

(W x H x D) 60 x 120 x 35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771216 Protector 15035 WA-14 Water leak detector app-controlled

Description

Many flooding with high household costs could be avoided if a warning is given in time. This water alarm sends another message to the device via WLAN on your smartphone in addition to the alarm notification and also switches the connected devices ON (e.g. pump) or OFF (e.g. washing machine) immediately after contact with water.

This text is machine translated.

Scope of delivery

  • 1x Water alarm

System requirements

  • The APP Tuya Smart is required to forward to your smartphone. Please ensure that your smartphone is compatible with this APP and is always up-to-date.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

More interesting products

(*All information is plus legal VAT)