• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector WA-5 AquaAlarm Water leak detector incl. external sensor mains-powered

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M-E ME WA-5-water detector with socket

  • Alarms immediately upon contact with water
  • Turns on the connected devices on and off (adjustable via function selection switch)
  • Control lights for alarm and status display of the devices socket

Technical specifications

  • Max. Switching capacity: 1800 Watt
  • Operating temperature: approx. 4°C to 55°C
  • Sensor cable length: 2 m (can be shortened individually)
Product type

Water leak detector

Detector features

incl. external sensor

Mounting type

Adapter

Operating voltage

230 V AC

Power supply (LOV)

mains-powered

Sound pressure

85 dB

Max SPL (per channel)

85dB at 3m

Width

54 mm

Height

108 mm

Depth

35 mm

Weight

300 g

Dim

(L x W x H) 400 cm x 54 mm x 108 mm

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1764056 Protector WA-5 AquaAlarm Water leak detector incl. external sensor mains-powered

User & Safety Instructions

User & Safety Instructions 1764056 Protector WA-5 AquaAlarm Water leak detector incl. external sensor mains-powered

Warranty Terms

Warranty Terms 1764056 Protector WA-5 AquaAlarm Water leak detector incl. external sensor mains-powered

Description

Many floodings in the household can be avoided if the warning comes at the right time. In addition to the alarm message, this water detector connected devices immediately after contact with water either ON or OFF. The water detector as a through-hole device in the socket and has a 2 m long cable, which is everywhere on the floor or directly at the overflow can be attached.

This text is machine translated.

Features

  • Switches the pump ON immediately after contact with water For example,
  • switches off the washing machine immediately after contact with water Control light always assures you of smooth functioning

Scope of delivery

  • Water detector with socket
  • 2 m sensor cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)