• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone 4X4 BOX-4800U AMD Ryzen 7 4800U 4.2 GHz AMD FreeDOS 90PXG7K0-P0EAY100

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock 4X4 BOX-4800U Barebone

  • AMD Ryzen 7 4800U 8 core(s) / max. 4.2 GHz
  • DDR4 SDRAM 3200 MHz
  • AMD
  • w/o OS

Technical specifications

Product type

Barebone

Model

4X4 BOX-4800U

CPU series

AMD Ryzen 7

CPU

AMD Ryzen 7 4800U

Processor/type

4800U

Processor cores (No.)

8 x

CPU speed

1.8 GHz

CPU turbo clock speed (max.)

4.2 GHz

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

HDD capacity (total)

0 GB

Hard drive

0 GB

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI™

Wi-Fi

Gigabit LAN (1 Gbps)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

USB C®

Factory colour

Black

Width

110 mm

Height

47.9 mm

Depth

117.5 mm

Weight

1 kg

Operating system (Version)

w/o OS

Design height

47.9 mm

No. of 10 Gb LAN ports

2 x

Form factor

M.2 Module

Wireless charging

Yes

Clock speed

3200 MHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842121 ASRock Barebone 4X4 BOX-4800U AMD Ryzen 7 4800U 4.2 GHz AMD FreeDOS 90PXG7K0-P0EAY100

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.