• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone DeskMini 310 Intel® Core™ i7 Intel FreeDOS 90BXG3701-A10GA0W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock DeskMini 310 Barebone

  • Intel® Core™ i7
  • DDR4 SDRAM 2666 MHz
  • Intel
  • w/o OS

Technical specifications

Product type

Barebone

Model

DeskMini 310

based on the following CTO model

ASRock DeskMini 310

CPU series

Intel® Core™ i7

CPU

Intel® Core™ i7

RAM type

DDR4 SDRAM

Memory clock speed

2666 MHz

No. of memory slots

2

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

HDD capacity (total)

0 GB

HDD 1 connection

SATA III (600 MB/s)

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of VGA ports

1 x

Interfaces

HDMI™

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

DisplayPort

USB A (USB 2.0)

VGA

Supported memory cards

microSD

Factory colour

Black

Width

155 mm

Height

80 mm

Depth

155 mm

Weight

1.528

PSU power

120 W

Features

Memory card reader

Operating system (Version)

w/o OS

Design height

80 mm

No. of 10 Gb LAN ports

1 x

No. of SATA III ports

2 x

Form factor

M.2 Module

Cooling

Active

Wireless charging

Yes

Clock speed

2666 MHz

Intel® 1151

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841598 ASRock Barebone DeskMini 310 Intel® Core™ i7 Intel FreeDOS 90BXG3701-A10GA0W

Description

Smaller size, higher performanceThe brand new DeskMini 310 Supports Intel's eighth generation core processors, which have up to 72.6 percent more power than the previous generation.Small but bigThe DeskMini 310 has a volume of less than two liters and still offers desktop performance. Thus remains more place for you.Supports conventional boxed fans of IntelThe world's first mini-STX assembly, which supports boxed coolers from Intel® with standard fans.The form factor Mini-STX (Mini Socket Technology Extended) brings the flexibility to use Intel-processors from the mini-PC segment for LGA-sockets.Saves currentThe DeskMini 310 is one of the most energy-efficient computers in retail computers, whose power consumption is reduced by up to 50 percent when idle!Double the capacity!The DeskMini supports two HDDs with the heights of 7 & 9.5 mm.On the opposite side of the motherboard, there are two SATA3 headers that support two 2.5" HDDs/SSDs.Multiple graphics outputsThis motherboard supports graphics output via the three standards D-Sub, HDMI and DisplayPort.USB Type CA Type C USB 3.1 connector (Gen1) enables faster charging and data transfer rates of up to 5 Gbps.Ultra M.2 + SATA (6 GB)The H310M-STX board features an M.2 SSD with PCIe Gen3 x4 connectivity that is directly connected to the CPU and WAS can increase performance by up to seven percent. 6 GB SATA is also supported.M.2 for WLAN modules with PCIe & CNViThe H310M-STX accepts WLAN+Bluetooth modules with the M.2-Slot of Type 2230.This is supported by the latest CNVi version – an integrated wireless IP allocation by Intel® processors.Mounting kit for VESAThe ASRock-fixing kit of the DeskMini 310 for VESA enables you to attach the DeskMini at every VESA compatible wall bracket and monitor holder, so that you can use the Ideal room.

This text is machine translated.

Features

  • Product type: Mini PC Barebone. Motherboard chipset: Intel® H310LGA 1151 (H4 socket). Supported memory: DDR4 SDRAMNumber of memory slots: 2RAM maximum: 32 GB. Supported drives: HDD & SSDDrive interface: PCI ExpressSerial ATA III. Number of Ethernet LAN connections (RJ-45): 1. Cooling: Active. Power supply 120 W

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.