• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone X600 90BXG4R01-A10GA0W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock X600 Barebone

  • RAM: 0 GB DDR5 RAM
  • w/o OS

Technical specifications

  • Included cables: Serial ATA cable (2 pieces)
  • Form factor of the product: Mini-PC
  • Max. Number of processors: 1
  • CPU upgrade option: Upgradeable
  • CPU connection: Socket AM5
  • AMD X600 chipset
  • FORM FACTOR (RAM): SO DIMM 262-PIN
  • Controller interface type (mass storage controller): SATA 6Gb/s
  • Number of channels (mass storage controller): 2
  • Video interfaces (graphics controller): HDMI, DisplayPort, VGA
  • Sound mode (audio output): Stereo
  • Wireless NIC (network): Realtek RTL8125BG-CG
  • Slots (extension/connectivity): 2 (total) / 2 (free) x internal 2.5" (6.4 cm)
  • Slot (Expansion/Connectivity): 1 (Total)/ 1 (Free) x M.2 Card - 2230 (Key E); 2 (Total)/ 2 (Free) x M.2 Card - 2280
Product type

Barebone

Model

DeskMini X600

CPU

0 GB

RAM type

DDR5 RAM

No. of memory slots

2

RAM / Max. upgrade

96 GB

Onboard graphics card

No

Dedicated graphics card

No

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No. of USB 3.0 ports

1 x

No. of VGA ports

1 x

Interfaces

USB A (USB 3.2 1st gen)

USB C®

Headphone/mic combo jack (3.5 mm)

Microphone input

HDMI™

DisplayPort

VGA

RJ45

Width

8 cm

Height

15.5 cm

Depth

15.5 cm

Weight

1.837

PSU power

120 W

Features

w/o CPU

w/o HDD

w/o RAM

Kensington lock

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414309 ASRock Barebone X600 90BXG4R01-A10GA0W

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.