
Highlights & Details
ASRock Industrial NUC BOX Barebone
- Intel® Core™ i7 1165G7 11th Gen (Tiger Lake) 4 core(s) / max. 4.7 GHz
- RAM: 0 GB DDR4 SDRAM
- Intel Iris Xe graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
Industrial NUC BOX
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 1165G7
- Processor/type
1165G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
12 MB
0 GB
- RAM type
DDR4 SDRAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris Xe graphics
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
Gigabit LAN (1/2.5 Gbps)
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
110 mm
- Height
47.85 mm
- Depth
117.5 mm
- Weight
1 kg
- PSU power
90 W
- Features
w/o HDD
w/o RAM
Kensington lock
- Operating system (Version)
w/o OS
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866429 ASRock Barebone Industrial NUC BOX Intel® Core™ i7 1165G7 4.7 GHz Intel Iris Xe graphics 90PXG7T0-P0EAY100
User & Safety Instructions
User & Safety Instructions 2866429 ASRock Barebone Industrial NUC BOX Intel® Core™ i7 1165G7 4.7 GHz Intel Iris Xe graphics 90PXG7T0-P0EAY100
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












