• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone H470 Intel® Core™ FreeDOS 90BXG3R01-A10GA0W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock H470 Barebone

  • Intel® Core™
  • RAM: 0 GB DDR4 SDRAM 2933 MHz
  • w/o OS

Technical specifications

Product type

Barebone

Model

H470

CPU series

Intel® Core™

CPU

Intel® Core™

0 GB

RAM type

DDR4 SDRAM

Memory clock speed

2933 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

No

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

5 x

No. of VGA ports

1 x

Interfaces

HDMI™

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

DisplayPort

VGA

Factory colour

Black

Width

80 mm

Height

155 mm

Depth

155 mm

Weight

1.911

PSU power

120 W

Features

RAID 0

Operating system (Version)

w/o OS

Design height

155 mm

No. of 10 Gb LAN ports

1 x

Touchscreen (display)

No

Wireless charging

Yes

Clock speed

2933 MHz

Power supply (details)

100 - 240 V

Intel® 1200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841803 ASRock Barebone H470 Intel® Core™ FreeDOS 90BXG3R01-A10GA0W

Description

Features

  • 1.92 L PC housingProduct type: Mini PC Barebone. Intel H470 motherboard chipsetLGA 1200 (socket H5). Supported memory: DDR4 SDRAMNumber of memory slots: 2RAM maximum: 64 GB. Supported drives: HDD & SSDDrive interface: PCI ExpressSerial ATA III.RAID levels 01. Number of Ethernet LAN connections (RJ-45): 1. Power supply 120 W
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.