• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone NUC BOX-1115G4 Intel® Core™ i3 i3-1115G4 4.1 GHz 64 GB RAM Intel 90PXG7W0-P0EAY100

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock NUC BOX-1115G4 Barebone

  • Intel® Core™ i3 i3-1115G4 11th Gen (Tiger Lake) 2 core(s) / max. 4.1 GHz
  • RAM: 64 GB DDR4 SDRAM 3200 MHz
  • Intel
  • w/o OS

Technical specifications

Product type

Barebone

Model

NUC BOX-1115G4

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3 i3-1115G4

Processor/type

i3-1115G4

Processor generation

11th Gen (Tiger Lake)

Processor cores (No.)

2 x

CPU speed

3 GHz

CPU turbo clock speed (max.)

4.1 GHz

CPU cache

6 MB

64 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

No

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD connection

M.2 SATA

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Interfaces

USB C®

USB A (USB 3.2 2nd gen)

HDMI™

DisplayPort

RJ45

Factory colour

Black

Width

110 mm

Height

47.9 mm

Depth

117.5 mm

PSU power

90 W

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133209 ASRock Barebone NUC BOX-1115G4 Intel® Core™ i3 i3-1115G4 4.1 GHz 64 GB RAM Intel 90PXG7W0-P0EAY100

Description

Features

  • Type of housing 0.6L, size PC
  • Product type: PC Barebone
  • Number of memory slots: 2
  • RAM maximum: 64 GB
  • Supported drives: HDD & SSD
  • Drive interface M.2, Serial ATA II.
  • Number of Ethernet LAN connections (RJ-45): 2
  • Power supply 90 W
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.