1/4
Barebone
Industrial NUC BOX-J6412
Intel® Celeron®
Intel® Celeron® J6412
J6412
4 x
2.0 GHz
2.6 GHz
2 GHz
2.6 GHz
2 MB
0 GB
DDR4 SDRAM
3200 MHz
2
32 GB
Yes
Intel
UHD graphics
Intel
No
SATA III (600 MB/s)
0 GB
0 GB
w/o hard drive
4.2
WiFi
Keyboard not included
1 x
2 x
1 x
1 x
2 x
2 x
HDMI™
DisplayPort
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
RJ45
USB C®
Headphone/mic combo jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
Black
110 mm
47.9 mm
117.5 mm
1.27 kg
65 W
w/o HDD
w/o RAM
w/o OS
65 W
Yes
yes
User & Safety Instructions 3133210 ASRock Barebone NUC BOX-J6412 Intel® Celeron® J6412 2.6 GHz Intel UHD graphics Intel 90PXG8M0-P0EAY100
The necessary accessories are required to use the article as described.