• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone NUC BOX-1240P Intel® Core™ i5 i5-1240P 4.4 GHz Intel Iris Xe graphics 90PXG9H0-00EAY100

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock NUC BOX-1240P Barebone

  • Intel® Core™ i5 i5-1240P 12th Gen (Alder Lake) 8 core(s) / max. 4.4 GHz
  • DDR4 SDRAM 3200 MHz
  • Intel Iris Xe graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

Industrial NUC BOX-1240P

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-1240P

Processor/type

i5-1240P

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

8 x

CPU speed

1.7 GHz

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

12 MB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Iris Xe graphics

Dedicated graphics card

No

SSD connection

SATA III (600 MB/s)

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI™

DisplayPort

USB A (USB 3.2 2nd gen)

RJ45

USB C®

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

110 mm

Height

47.9 mm

Depth

117.5 mm

Weight

1 kg

PSU power

90 W

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133205 ASRock Barebone NUC BOX-1240P Intel® Core™ i5 i5-1240P 4.4 GHz Intel Iris Xe graphics 90PXG9H0-00EAY100

Description

Features

  • Product type: Workstation Barebone
  • BIOS type: AMI
  • Number of memory slots: 2
  • RAM maximum: 64 GB
  • Supported drives: HDD & SSD
  • Drive interface: PCI Express
  • Number of Ethernet LAN connections (RJ-45): 2
  • WLAN standards Wi-Fi 6E (802.11ax)
  • Bluetooth version: 5.2
  • Power supply 90 W
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.