• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone NUC-Box-1360P/D4 Intel® Core™ i7 i7-1360P 5.0 GHz Intel Iris® Xe Graphics Intel 90PXGAD0-P0EAY100

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock NUC-Box-1360P/D4 Barebone

  • Intel® Core™ i7 i7-1360P 13th Gen (Raptor Lake) 12 core(s) / max. 5.0 GHz
  • DDR4 RAM 3200 MHz
  • Intel Iris® Xe Graphics Intel
  • w/o OS

Technical specifications

Product type

Barebone

Model

NUC BOX-1360P/D4

CPU series

Intel® Core™ i7

CPU

Intel® Core™ i7 i7-1360P

Processor/type

i7-1360P

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

12 x

CPU speed

5.0 GHz

CPU turbo clock speed (max.)

5.0 GHz

CPU performance core boost clock

5.0 GHz

CPU cache

18 MB

RAM type

DDR4 RAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Iris® Xe Graphics

Dedicated graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 3.2 2nd gen)

USB C® (USB4®)

USB C®

Headphone/mic combo jack (3.5 mm)

HDMI™

DisplayPort

RJ45

Factory colour

Black

Width

110 mm

Height

47.85 mm

Depth

117.5 mm

Weight

1 kg

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133202 ASRock Barebone NUC-Box-1360P/D4 Intel® Core™ i7 i7-1360P 5.0 GHz Intel Iris® Xe Graphics Intel 90PXGAD0-P0EAY100

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.