• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Barebone NUC BOX-1220P Intel® Core™ i3 i3-1220P 4.4 GHz 2560 MB RAM Intel UHD graphics Intel 90PXG9K0-00EAY100

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock NUC BOX-1220P Barebone

  • Intel® Core™ i3 i3-1220P 12th Gen (Alder Lake) 2 core(s) / max. 4.4 GHz
  • RAM: 2560 MB DDR4 SDRAM 3200 MHz
  • Intel UHD graphics Intel
  • w/o OS

Technical specifications

Product type

Barebone

Model

Industrial NUC BOX-1220P

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3 i3-1220P

Processor/type

i3-1220P

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

2 x

CPU speed

1.5 GHz

CPU turbo clock speed (max.)

4.4 GHz

CPU performance core boost clock

4.4 GHz

CPU cache

12 MB

2560 MB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD connection

SATA III (600 MB/s)

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI™

DisplayPort

USB A (USB 3.2 2nd gen)

RJ45

USB C®

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

110 mm

Height

117.5 mm

Depth

47.9 mm

Weight

1 kg

PSU power

90 W

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Charging capacity (max.)

90 W

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133207 ASRock Barebone NUC BOX-1220P Intel® Core™ i3 i3-1220P 4.4 GHz 2560 MB RAM Intel UHD graphics Intel 90PXG9K0-00EAY100

Description

Features

  • Housing type: Low profile (super-slim)
  • Product type: PC Barebone
  • BIOS type: AMI
  • Supported memory: DDR4 SDRAM
  • Number of memory slots: 2
  • RAM maximum: 64 GB
  • Supported drives: HDD & SSD
  • Number of Ethernet LAN connections (RJ-45): 2
  • WLAN standards Wi-Fi 6E (802.11ax)
  • Bluetooth version: 5.2
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.