• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-USB A-LP-SMT-C Ultra Slim USB Connector Plug, mount USB A (SMT) Plug, mount TC-A-USB A-LP-SMT-C-203 USB A

Product type
USB connector
Connector type
Plug, mount
Connector standard
USB 2.0
Type
TC-A-USB A-LP-SMT-C-203
Type
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

113 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-USB A-LP-SMT-C Ultra Slim USB Connector Plug, mount USB A (SMT)

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Type

TC-A-USB A-LP-SMT-C-203

Type

SMT

Product type

USB connector

Connector type

Plug, mount

Type

USB A (SMT)

Connector standard

USB 2.0

Connection

SMT

Connection

Solder

Manufacturer part #

1586519

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1586519 ASSMANN WSW A-USB A-LP-SMT-C Ultra Slim USB Connector Plug, mount USB A (SMT) Plug, mount TC-A-USB A-LP-SMT-C-203 USB A

User & Safety Instructions

User & Safety Instructions 1586519 ASSMANN WSW A-USB A-LP-SMT-C Ultra Slim USB Connector Plug, mount USB A (SMT) Plug, mount TC-A-USB A-LP-SMT-C-203 USB A

Description

USB socket for PCB mounting · Ultra-flat.

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)