• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW V4330N V4330N Fin heat sink 12 K/W (L x W x H) 29 x 11.5 x 20 mm TO 220

1/3
Product type
Fin heat sink
Suitable for
TO 220
Thermal resistance R(th)
12 K/W
Material
Aluminium
Length
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded heatsinks with standard length

Our service for you

Technical specifications

Product type

Fin heat sink

Type

V4330N

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

12 K/W

Material

Aluminium

Material properties

anodised

Length

29 mm

Width

11.5 mm

Height

20 mm

Dim

(L x W x H) 29 x 11.5 x 20 mm

RoHS-compliant

Yes

Type

V4330N

Documents & Downloads

Datasheet

Datasheet 183870 ASSMANN WSW V4330N V4330N Fin heat sink 12 K/W (L x W x H) 29 x 11.5 x 20 mm TO 220

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)