• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW V5229W V5229W Fin heat sink 12.5 K/W (L x W x H) 25 x 32 x 20 mm TO 220

1/3
Product type
Fin heat sink
Suitable for
TO 220
Thermal resistance R(th)
12.5 K/W
Material
Aluminium
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded heatsink with standard length

Our service for you

Technical specifications

Product type

Fin heat sink

Type

V5229W

Features

with soldering pins

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

12.5 K/W

Material

Aluminium

Material properties

anodised

Length

25 mm

Width

32 mm

Height

20 mm

Dim

(L x W x H) 25 x 32 x 20 mm

RoHS-compliant

Yes

Type

V5229W

Documents & Downloads

Datasheet

Datasheet 183880 ASSMANN WSW V5229W V5229W Fin heat sink 12.5 K/W (L x W x H) 25 x 32 x 20 mm TO 220

User & Safety Instructions

User & Safety Instructions 183880 ASSMANN WSW V5229W V5229W Fin heat sink 12.5 K/W (L x W x H) 25 x 32 x 20 mm TO 220

Description

Heat sink in standard length (processed).

This text is machine translated.

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)