• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop ExpertBook P1 39.6 cm (15.6 inch) Full HD Intel® Core™ 5 210H 16 GB RAM 512 GB SSD German, QWERTZ Intel Inte

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus ExpertBook P1 Laptop

  • 39.6 cm (15.6 inch)
  • Full HD
  • 1920 x 1080 Pixel
  • 16:9
  • Intel® Core™ 5
  • 210H
  • Number of cores: 8 x max. 4.8 GHzRAM: 16 GB;DDR5 RAM512 GB SSD
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market positioning: Work
  • IPS level panel type
  • Intel core 5 processor family
  • Intel core processor (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • HDMI version 1.4
  • Keyboard setup: QWERTZ
  • Keyboard language: German
  • Installed operating system: No.
  • USB Type-C charging port: Yes
Product type

Laptop

Type

ExpertBook P1

Display (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Display resolution mode

Full HD

Display properties

16:9

Display resolution

1920 x 1080 Pixel

CPU series

Intel® Core™ 5

Processor/type

210H

Processor cores (No.)

8 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.8 GHz

CPU cache

12 MB

16 GB

Configuration

SO-DIMM

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

Onboard graphics card (version)

Not available

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

No. of Gigabit LANs

1 x

Factory colour

Grey

Width

359.5 mm

Height

19.9 mm

Depth

232.2 mm

Weight

1.66 kg

Screen size diagonal (inches)

15 inch

CPU clock rate

8 x 1.6 GHz / max. 4.8 GHz

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

39.6 cm (15.6 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:9

Frame rate

60 Hz

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Plastic

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

65 W

Brightness

300 cd/m²

UKCA

yes

Numeric keypad

yes

Anti-glare screen

yes

AC adapter included

yes

Ethernet LAN

yes

Cable lock slot

yes

Front camera resolution

1280 x 720 p

Colour gamut

45 %

Password protection

yes

Mobile network connection

yes

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

no

Privacy camera

yes

Trusted Platform Module (TPM)

yes

Total SSDs capacity

512 GB

Efficient cores

4

Performance cores

4

Processor base power

45 W

Maximum turbo power

115 W

Performance-core base frequency

2.2 GHz

Introduction year

2024

Efficient-core Max Turbo Frequency

3.6 GHz

LED backlight

yes

Number of SSDs installed

1

Battery capacity

50 Wh

AC adapter output current

3.25 A

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594688 Asus Laptop ExpertBook P1 39.6 cm (15.6 inch) Full HD Intel® Core™ 5 210H 16 GB RAM 512 GB SSD German, QWERTZ Intel Inte

Description

The compact and elegant Asus Expert Book P1 offers extraordinary efficiency for more productivity - supported by the brand new Asus AI expert meeting tool. It is designed to deliver outstanding performance, driven by one to the 13 Intel® Core™ i7 processor. Generation and a storage capacity of up to 1 TB with Dual-SSD-RAID-support, which provides for improved data security and a faster operation. The laptop is completed by its breathtaking design and the slim weight of just 1.6 kg.

The Asus ExpertBook P1 is also designed to protect your privacy and sensitive business data with a built-in fingerprint sensor and built-in TPM 2.0 chip – a reliable, trusted travel companion that is always ready to handle the most demanding task.

This text is machine translated.

Features

  • Without operating system - Asus recommends Windows 11 Pro for companies
  • Driven by Intel core 5 processors
  • Anti-glare 15.6-inch, NanoEdge Display
  • 1.6 kg lightweight design
  • 16 GB memory
  • 512GB Dual SSD RAID support
  • Asus AI Expert Meet for clever meetings
  • Asus business-grade security

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.

More interesting products

(*All information is plus legal VAT)