
Highlights & Details
Lenovo V15 G4 AMN 82YU Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Anti-glare
- AMD Ryzen 5
- 7520U
- Number of cores: 4 x max. 4.3 GHzRAM: 16 GB;LPDDR5 RAM;4800 MHz512 GB SSD;AMD Radeon;610;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
V15 G4 AMN 82YU
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
AMD Ryzen 5 7520U
- CPU series
AMD Ryzen 5
- Processor/type
7520U
- Processor cores (No.)
4 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
4.3 GHz
- CPU performance core base clock speed
2.8 GHz
- CPU cache
4 MB
16 GB
- Memory clock speed
4800 MHz
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- HDD 1 connection
M.2 PCIe NVMe 4.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Spill-resistant
Multi-touch pad
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
HDMI™
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
0 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
359.2 mm
- Height
19.9 mm
- Depth
235.8 mm
- Weight
1.65 kg
- Battery / technology
Lithium polymer, 38 Wh
- Operating time (max.)
14.4 h
- Software included
Working from Microsoft (test version)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 2.8 GHz / max. 4.3 GHz
- GPU brand
AMD
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Graphics card type
AMD Radeon
- No. of graphics cards
1
- Graphics card type
610
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859700 Lenovo Laptop V15 G4 AMN 82YU 39.6 cm (15.6 inch) Full HD AMD Ryzen 5 7520U 16 GB RAM 512 GB SSD German, QWERTZ Black 82
Description
Productive working and data protection
The Lenovo V15 (15" Intel) laptop with support for dual storage drives helps you to increase the productivity. Built-in firmware - Trusted Platform Module (TPM) 2.0 - protects your work by encrypting data and passwords.
Elegant style
The modern design gives the notebook a high-quality appearance. And thanks to the slim casing it is Ideal for business travellers.
Tested for reliability
This notebook has been tested for reliability and durability under eight extreme conditions: Shock, vibration, built-in keyboard, hinged life, fan reliability, Cover wear, operating temperature and pressure. It is equipped for all your work needs.
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 984.98*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































