ASUS PCE-AX3000 built-in WLAN / Bluetooth 3000 Mbit/s.
Next generation Wi-Fi standard – WiFi 6 standard (802.11ax) for greater efficiency and throughput
Ultra-high Wi-Fi speed – 3000Mbit/s WiFi speed to easily handle even the busiest networks
802.11ax technology – with OFDMA and MU-MIMO, WiFi 6 enables more efficient, stable and faster transmission, even when multiple devices transmit data simultaneously
Bluetooth 5.0 for greater signal coverage and speed – data can be transmitted up to twice faster and up to four times faster than the previous generation
Technical specifications
Product type
Network card
Type
PCE-AX3000 BT5.0
Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
Interfaces
PCI
Weight
80 g
LAN transfer rate
2500 MBit/s
No. of antennas
2 x
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Datasheet 2465203 Asus PCE-AX3000 BT5.0 Network card PCI
Description
2.7x faster WiFi, even on busy networks With Wi-Fi 6 technology (802.11ax) and a high bandwidth of 160MHz, the ASUS PCE-AX3000 delivers up to 2.7x higher wireless speed than devices with Wi-Fi 5 (802.11ac). A revolutionary combination of OFDMA and MU-MIMO technologies guarantees an extremely efficient Wi-Fi connection for your PC.
Still fast, even on busy networks The ASUS PCE-AX3000 combines MU-MIMO connectivity and innovative OFDMA technology to effectively allocate bandwidth and communicate with multiple devices simultaneously. The result is a faster WiFi connection and the highest possible speed for all devices.
Bluetooth upgrade in no time at all – double the speed, 4x the range Plug the ASUS PCE-AX3000 into your PC for an easy upgrade to the latest Bluetooth 5.0 technology. This not only gives you the convenience of wireless connectivity to a wide range of devices, including speakers, headphones and game controllers, but also allows you to enjoy up to 2.7x higher Transfer speeds and a range of up to 4x.
The latest WPA3 network security The ASUS PCE-AX3000 is equipped with the latest WPA3 Wi-Fi security standard, which offers your PC additional protection against external attacks, so that you can sit back and relax.
This text is machine translated.
Description
2.7x faster WiFi, even on busy networks With Wi-Fi 6 technology (802.11ax) and a high bandwidth of 160MHz, the ASUS PCE-AX3000 delivers up to 2.7x higher wireless speed than devices with Wi-Fi 5 (802.11ac). A revolutionary combination of OFDMA and MU-MIMO technologies guarantees an extremely efficient Wi-Fi connection for your PC.
Still fast, even on busy networks The ASUS PCE-AX3000 combines MU-MIMO connectivity and innovative OFDMA technology to effectively allocate bandwidth and communicate with multiple devices simultaneously. The result is a faster WiFi connection and the highest possible speed for all devices.
Bluetooth upgrade in no time at all – double the speed, 4x the range Plug the ASUS PCE-AX3000 into your PC for an easy upgrade to the latest Bluetooth 5.0 technology. This not only gives you the convenience of wireless connectivity to a wide range of devices, including speakers, headphones and game controllers, but also allows you to enjoy up to 2.7x higher Transfer speeds and a range of up to 4x.
The latest WPA3 network security The ASUS PCE-AX3000 is equipped with the latest WPA3 Wi-Fi security standard, which offers your PC additional protection against external attacks, so that you can sit back and relax.
This text is machine translated.
What kind of Wi-Fi Cards & Adapters are you looking for?