• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus USB-AC51 AC600 Wi-Fi dongle USB A (USB 2.0) 600 MBit/s

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS USB-AC 51 AC600 WLAN stick

  • Fast upgrade to the 5G-WLAN standard of the next generation for desktop PCs and Notebooks
  • Selectable 2.4 GHz / 5 G Hz-Dualband-frequency range for up to 433 Mbit
  • Space-saving through its compact design

Technical specifications

Product type

Wi-Fi dongle

Type

USB-AC51 AC600

Wi-Fi transmission rate (max.)

600 MBit/s

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi frequency band

5 GHz

2.4 GHz

Wi-Fi standard

IEEE802.11ac

IEEE802.11n

IEEE802.11b

Interfaces

USB A (USB 2.0)

Weight

4 g

Width

16 mm

Height

8.60 mm

Length

31 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1326567 Asus USB-AC51 AC600 Wi-Fi dongle USB A (USB 2.0) 600 MBit/s

User & Safety Instructions

User & Safety Instructions 1326567 Asus USB-AC51 AC600 Wi-Fi dongle USB A (USB 2.0) 600 MBit/s

Description

The ASUS USB-AC 51 is one of the smallest 802.11ac USB WLAN adapter, with the desktop PCs and notebooks quickly and easily on the 5 GHz WLAN standard of the next generation..
The specially developed, internal antennas offer wireless transfer speeds of up to 150 Mbits at 2.4 GHz and up to 433 Mbits at 5 GHz.
The adapter supports the most operating systems, including Windows, Mac OS X and Linux. The transmission quality as well as its innovative features make the ASUS USB-AC 51 for the optimal choice for simultaneous download, online gaming and video streaming.

802.11ac WIFI standard of Next Generation - up to 3 times faster than wireless adapters with the predecessor standard 802.11n
The fastest WLAN of all times can be set with the ASUS USB-AC51 is now very easy via USB to be made accessible and reaches peak values of up to 433 Mbits in the interference-free frequency range of 5 GHz.
With the 802.11ac WIFI standard benefit all USB-enabled devices from the fast connection capability and the associated benefits.
The ASUS USB-AC 51 offers in comparison to the conventional 802.11n standard with up to 433 Mbits at 5GHz three times the speed.

Selectable Dual Band bandwidth with 433 Mbits or 150 Mbits
The dual-band use offers both for casual users as well as also for experienced users considerable advantages.
The 2.4 GHZ frequency range is ideally suited for surfing in the Internet, E-Mails, as well as social networks.
The 5 GHZ frequency range, on the other hand, smooth HD streaming, as well as online multi-player gaming and thus offers extremely fast and delay-free home entertainment.

Very small 802.11ac WIFI adapter offers easy connections and easy upgrade for PCs
The very compact WLAN USB adapter is only 3 cm long. Despite its small size, with which he in every small pocket, it offers powerful WLAN connections.
Thanks to its USB interface can be connected to the ASUS USB-AC 51 every desktop PC or laptop quickly and easily on the latest 802.11ac WIFI standard upgrade and therefore transmission speeds of up to 433 Mbits.

This text is machine translated.

Scope of delivery

  • USB-AC51 adapter
  • Support CD

System requirements

  • Linux
    Windows XP
    Windows® 8
    Mac OS X 10.6 to 10.12
    Windows® 7
    Windows® 10
    Windows® 8.1
    Windows® Vista

What kind of Wi-Fi Cards & Adapters are you looking for?