• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR A6100 Wi-Fi dongle USB A (USB 2.0) 433 MBit/s

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi dongle

Type

A6100

Wi-Fi transmission rate (max.)

433 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11ac

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

USB A (USB 2.0)

Weight

9 g

Width

1.8 cm

Height

3.6 cm

Length

0.8 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1226798 NETGEAR A6100 Wi-Fi dongle USB A (USB 2.0) 433 MBit/s

Description

The NETGEAR WLAN USB mini adapter A 6100 with AC600 Dual Band connects your notebook or desktop PC wirelessly to a 11 ac network. In this way, applications such as lag-free HD streams throughout the home, online games and a secure, reliable Internet connection available. The adapter is compatible with the WLAN devices of the latest generation and is backward compatible with 802.11a/b/g/n devices and accelerates the speed on up to +433 150 MBit/s.

Higher speed-more range
Next-generation WLAN-up to +433 150 MBit/s
Better Range WLAN coverage for your entire house

Applications
With the A6100 WLAN USB mini adapter you can connect a notebook with a 11 AC-WLAN network of the next generation, in order to delay-free applications such as HD streaming, online games or reliable connections to the internet as well as secure WLAN connections.

This text is machine translated.

Features

  • Compatible - works with wireless routers, the 802.11a/b/g/n and ac use
  • Push 'N' Connect - simple secure WLAN connections by pressing a button (WPS)
  • Simple installation - NETGEAR Genie on CD makes it easier to install
  • Real Dual-band reduces interference for better connections to more WLAN devices

System requirements

  • Microsoft ® Windows ® 7, 8, XP, Vista ®: (32/64-bit).

What kind of Wi-Fi Cards & Adapters are you looking for?