• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PCE-N15 Wi-Fi card PCI-Express 300 MBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus PCI-N15 PCE N300 Wireless LAN Adaptor

  • 300 MBit/s transfer rate
  • Includes two external antennae

Technical specifications

Product type

Wi-Fi card

Type

PCE-N15

Wi-Fi transmission rate (max.)

300 MBit/s

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

PCI-Express

Weight

62.6 g

Width

120.5 mm

Height

22 mm

WPS compatible

Hardware

Depth

21.6 mm

Transfer type

Wireless

USB connection

No

Wi-Fi

Yes

Documents & Downloads

Datasheet

Datasheet 986425 Asus PCE-N15 Wi-Fi card PCI-Express 300 MBit/s

User & Safety Instructions

User & Safety Instructions 986425 Asus PCE-N15 Wi-Fi card PCI-Express 300 MBit/s

Description

The ASUS PCE-N15 supports the 802.11n standard making the adaptor capable of sending and receiving data via wireless LAN with a speed of 300 MBit/s. The PCE-N15 adaptor is up to six times faster than devices that use the older 802.11g technology. Its incredible speed guarantees lag-free streaming of content in HD quality and much more. The PCE-N15 is fully backwards compatible with older 11g and 11b networks despite its improved signal coverage and bandwidth. This ensures that even older network hardware can be used to its full extent.

Features

  • Security: WEP, WPA, WPA2, WPS
  • Design: Low profile

Scope of delivery

  • WLAN PCI adaptor
  • Support CD
  • Warranty card
  • Low profile bracket
  • Wireless LAN adapter
  • 2x external antennae.

System requirements

  • Windows XP
  • Windows Vista
  • Windows 7
  • Linux.

What kind of Wi-Fi Cards & Adapters are you looking for?