USB 3.0 interface up to 10x faster data transfer speedsTwo removable antennas with a long range ensure a signal coverage up to 10xSupplied USB extension cable for flexible installation options and optimum receptionAdvanced security – 64/128-bit WEP, WPA, WPA2 and WPA3 encryption standards.EZ WPS – easy setup of the WLAN configuration in only 2 steps via WPS button
Technical specifications
Product type
Wi-Fi adapter
Type
USB-AC58 AC1300
Interfaces
USB C®
Wi-Fi 5 (IEEE 802.11ac)
Weight
0.244 kg
WPS compatible
Yes
Factory colour
White
No. of USB 3.0 ports
1 x
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Interfaces
Product type
Asus USB-AC58 AC1300 Wi-Fi adapter USB C®, Wi-Fi 5 (IEEE 802.11ac)