• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WN821N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK TL-WN821N Wireless-N USB adapter 300 MBit/s

  • Up to 300 MBit/s WLAN speed
  • Ideal for online gaming and HD video streaming
  • WPA/WPA2 encryption for extended protection

Technical specifications

Product type

Wi-Fi dongle

Type

TL-WN821N

Wi-Fi transmission rate (max.)

300 MBit/s

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

USB A (USB 2.0)

Weight

200 g

Width

26 mm

Height

12 mm

Length

86 mm

WPS compatible

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 995310 TP-LINK TL-WN821N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

User & Safety Instructions

User & Safety Instructions 995310 TP-LINK TL-WN821N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

User & Safety Instructions 995310 TP-LINK TL-WN821N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

Conformity certificate

Conformity certificate 995310 TP-LINK TL-WN821N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

Description

What this product does
The Wireless-N USB Adapter TL-WN821N allows you to a desktop or notebook with a WLAN to connect to a high-speed internet connection. Since the IEEE 802.11n standard is met, it offers WLAN speed of up to 300 Mbps, what online gaming or even HD video streaming is sufficient.

Wireless N Speed & Range
With the MIMO (Multi Input Multi Output/antennas) features further outstanding capabilities of low-loss transmission over long distances and when transmitting through obstacles in a small office or a large home, even in a reinforced concrete building. Above all, using long distance links you can easily provide WLAN in locations where it would not be possible using conventional 11g products.

CCA technology-stable WLAN signals
Clear Channel Assessment (CCA) automatically prevents channel conflicts: This function automatically searches for a free channel and uses the benefits of the channel connection to their full potential, thus significantly increasing the performance of your WLAN.

WPA/ WPA2 Encryption – Extended Security
In terms of WLAN connection security, WEP encryption is no longer the best and most secure protection against external threats. The TL-WN821N offers WPA/WPA2 encryption, which was developed by the companies of the Wi-Fi Alliance and increases the security of the WLAN.

Secure setup with a button
The TL-WN821N is Wifi Protected Setup (WPS)-compatible and has a quick security setup that allows users to set up their security in almost no time at all, simply by pressing the "QSS" key. This will automatically establishes a WPA2 connection is established, the is more secure than WEP encryption. This is not only faster than normal security setups, but also more convenient, because you do not need to remember a password.

CD included for easy operation
The TL-WN821N is delivered with a CD on which a utility is that helps you to install the software and settings for the WLAN and WLAN connection is to be made, including the security configurations for users - even for the inexperienced - convenient.

This text is machine translated.

Features

  • WLAN data rates of up to 300 Mbps make this product ideal for video streaming, online gaming and Internet calling.
  • MIMO with better signal penetration, wider coverage and better performance and stability
  • Supports WPA/WPA2 mechanisms and WEP encryption with 64, 128, and 152 bit
  • Infrastructure and ad-hoc mode
  • Supports Windows XP, Vista, 7, 8
  • Fully compatible with all IEEE 802.11b/g/n products
  • Supports Sony PSP X-link for online gaming for Windows ® XP
  • The CD included in the delivery allows an easy and problem-free installation and configuration
  • Simply by pressing on the QSS button a secure connection.

Scope of delivery

  • Wi-Fi adapter
  • Resources CD
  • Quick installation guide

System requirements

  • Windows XP (32 and 64 bit)
  • Vista (32 and 64 bit)
  • 7 (32 and 64 bit)
  • 8 (32 and 64 bit)

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)