• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WN823N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-Link 300 Mbps mini-Wireless-N USB adapter

  • Up to 300 MBit/s WLAN speed
  • Ideal for HD video streaming and online gaming
  • Designed for optimum wearing comfort

Technical specifications

Product type

Wi-Fi dongle

Type

TL-WN823N

Wi-Fi transmission rate (max.)

300 MBit/s

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

USB A (USB 2.0)

Weight

0.104 kg

Width

18.35 mm

Height

7.87 mm

Length

39 mm

WPS compatible

No

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 995281 TP-LINK TL-WN823N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

User & Safety Instructions

User & Safety Instructions 995281 TP-LINK TL-WN823N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

User & Safety Instructions 995281 TP-LINK TL-WN823N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

Conformity certificate

Conformity certificate 995281 TP-LINK TL-WN823N Wi-Fi dongle USB A (USB 2.0) 300 MBit/s

Description

TP-Link 300 Mbps mini-Wireless-N USB Adapter TL-WN 823 N was designed to connect your computer to a wireless network and at the best possible speed to deliver. With the slim design, the adapter is simply and conveniently be taken along everywhere. In addition to the design, the TL-WN 823 N also the SoftAP mode, secure setup by pressing a button and an easy-to-use configuration software. All this makes the device makes a great choice for a fast wireless network to be able to enjoy.

300 Mbps wireless N speed - advanced WLAN coverage
With speeds of up to 300 Mbps and the advanced MIMO technology, the TL-WN 823 N is a fast and reliable wireless connection for delay-free online gaming, video streaming. The TL-WN 823 N irritating its full potential only in conjunction with other Wireless-N devices, is, however, still completely to existing wireless networks according to IEEE 802.11b/g compatible.

SoftAP-mode - you can share your Internet connection simply wirelessly
The SoftAP-mode allows this tiny adapter, as a virtual access point to act. Once setup, allows this mode to use the existing wired connections now also via WLAN. Share Your connection with your Wi-fi devices such as PCs, smartphones and tablet computers.

Make sure decorated with a push of a button.
The TL-WN 823 N is compatible with Wi-Fi Protected Setup™ (WPS), this permits the fast setup of a secure wireless connection by simply pressing the WPS button. This is a WPA2-encrypted connection automatically, which is much more secure than a WEP connection. This type of setup is not only faster than a manual setup, but much more convenient for users, as they now no longer need to remember a password.

Simple handling
The TP-LINK optimized configuration utility is on the enclosed CD. This utility can help users, the complete software installation and wireless network configuration in only a few minutes. The simple and user-friendly interface makes the installation of the TL-WN 823 N so comfortable that even beginners can quickly and easily your WLAN connection itself.

This text is machine translated.

Features

  • WLAN speeds of up to 300Mbps make the TL-WN 823 N the ideal choice for the fluent playback of HD video, VoIP and online gaming
  • Make sure established by a push of a button thanks to the WPS (Wi-Fi Protected Setup) button
  • SoftAP-mode, in order to be able to share the Internet connection wirelessly
  • Encryption: WEP with 64 and 128 bit, WPA/WPA2, WPA-PSK/WPA2-PSK
  • Windows ® XP (32 and 64 Bit), Vista (32 and 64 Bit) and 7 (32 and 64 bit)
  • Ad-hoc and infrastructure mode
  • Supports Sony PSP X-link for delay-free online gaming under Windows ® XP
  • The supplied utility allows a fast and effortless installation
  • Compatible with 802.11b/g/n products.

Scope of delivery

  • TL-WN 823 N
  • CD
  • Quick installation guide

System requirements

  • Windows XP (32 and 64 bit)
  • Vista (32 and 64 bit)
  • 7 (32 and 64 bit)
  • 8 (32 and 64 bit)

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)