• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Wireless AC 1200 Mbps Dual Band USB Adapter Wi-Fi dongle USB A (USB 3.2 1st gen) 1200 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink® wireless AC 1200 Mbps Dual band USB adapter

  • 1200 MBit/s dual band (2.4 GHz/5 GHz)
  • Data transfer: 300 MBit/s (2.4 GHz) or 867 MBit/s (5 GHz)
  • Encryption: WPS, 64/128-bit WEP, WPA/WPA2, WPA-PSK, WPA2-PSK (TKIP/AES)
  • Internal PIFA antenna

Technical specifications

Product type

Wi-Fi dongle

Type

Wireless AC 1200 Mbps Dual Band USB Adapter

Wi-Fi transmission rate (max.)

1200 MBit/s

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11ac

IEEE802.11n

IEEE802.11g

IEEE802.11b

IEEE802.11a

Interfaces

USB A (USB 3.2 1st gen)

Weight

3 g

Width

14.7 mm

Height

7.7 mm

Length

20.1 mm

Type A

USB

Type B

USB

Connection type

USB 3.2 Gen 1 (USB 3.0)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1668747 LogiLink Wireless AC 1200 Mbps Dual Band USB Adapter Wi-Fi dongle USB A (USB 3.2 1st gen) 1200 MBit/s

User & Safety Instructions

User & Safety Instructions 1668747 LogiLink Wireless AC 1200 Mbps Dual Band USB Adapter Wi-Fi dongle USB A (USB 3.2 1st gen) 1200 MBit/s

Description

Ultra-fast 1200 MBit/s11 ac dual band (5G and 2.4G), wireless, ideal for smooth HD streaming, gaming and social networking. WPS, 64/128-bit WEP, WPA/WPA2, WPA-PSK and WPA2-PSK (TKIP/AES) encryption provides optimum security.

This text is machine translated.

Scope of delivery

  • WLAN 802.11ac USB 3.0 Adapter
  • User manual

System requirements

  • Windows Vista | Windows 7 | Windows 8 | Windows 8.1 | Windows 10 | Linux | MAC OS

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)