
Number
Highlights & Details
Renkforce RF-WIFI-AC 1200 M AC1200 Dual Band MU-MIMO USB Adapter
- AC1200 - WiFi speeds of up to 300 Mbps at 2.4 GHz, and up to 867 Mbps at 5 GHz
- Selectable dual band WiFi (2.4 GHz or 5 GHz)
- Connects to any MU-MIMO router
- Beamforming - spatial signal filtering
- Ultracompact size - sticks out a couple of millimetres only.
Technical specifications
- Product type
Wi-Fi dongle
- Type
RF-WIFI-AC1200M
- Wi-Fi transmission rate (max.)
1.2 GBit/s
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11ac
- Interfaces
USB A (USB 2.0)
- Weight
2 g
- Width
15 mm
- Height
7 mm
- Length
20 mm
- WPS compatible
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1577036 Renkforce RF-WIFI-AC1200M Wi-Fi dongle USB A (USB 2.0) 1.2 GBit/s
Conformity certificate
Conformity certificate 1577036 Renkforce RF-WIFI-AC1200M Wi-Fi dongle USB A (USB 2.0) 1.2 GBit/s
Download
Download 1577036 Renkforce RF-WIFI-AC1200M Wi-Fi dongle USB A (USB 2.0) 1.2 GBit/s
Download 1577036 Renkforce RF-WIFI-AC1200M Wi-Fi dongle USB A (USB 2.0) 1.2 GBit/s
Download 1577036 Renkforce RF-WIFI-AC1200M Wi-Fi dongle USB A (USB 2.0) 1.2 GBit/s
Download 1577036 Renkforce RF-WIFI-AC1200M Wi-Fi dongle USB A (USB 2.0) 1.2 GBit/s
Description
Fast data transfer with 802.11ac
The RF WIFI-AC 1200M enables fast 802.11ac Wi-fi - that's about three times faster than 802.11n. This turns PCs and laptops into fast 802.11ac Wi-Fi devices for high-performance streaming of videos and data.
Dual Band
Dual band use results in a better performance and greater flexibility of Wi-fi-enabled devices.
The 2.4 GHz band supports speeds of up to 300 Mbps. Operating at 5GHz gets you up to 867 Mbps.
Use the 2.4 GHz band for checking your emails and browsing the web, and the way less buzy 5GHz for content streaming and playing online games.
11ac Wave 2 support
The latest 11ac Wave 2 MU-MIMO (Multiple User - Multiple Input Multiple Output) technology comes with four streams and supplies multiple devices at the same time. This ensures maximum speed and and interruption-free WiFi.
MU-MIMO for interruption-free streaming
Turns a PC or laptop into a quick 11ac Wave2 MU-MIMO device. Pairing the RF-WIFI-AC1200M with a MU-MIMO Router lets multiple users game, browse and stream content at the same time without interference.
Benefits of using MU-MIMO
- 11 AC Wave 2 MU-MIMO supports up to 3x faster Wifi speeds
- Increases range and speed of mobile devices
- Enables reliable online streaming wihout buffering or interferences caused by other mobile devices
Beamforming technology
When being paired with a beamforming router, The RF-WIFI-AC 1200M beamforming technology aims the WiFi signal right at the adapter, resuling in a better, more reliable and more efficient connection. Beamforming enables directionally accurate emission of WiFi signals, unlike standard WiFi that emits signals in a directionally indiscriminate manner. This boosts audio and HD video streaming quality.
Ultracompact size
Its ultracompact size makes the adapter the perfect choice for any laptop as it doesn't get in the way at all. In fact, he RF WIFI-AC 1200 M is so tiny that you almost forget it's there. So just keep it plugged in.
- Perfect for laptops
- Doesn't block any of the other USB ports
- Stays safely connected to the laptop
Features
- AC1200 selectable dual band 802.11ac: WiFi for data transfer speeds of up to 300 Mbps (at 2.4 GHz) and 867 Mbps (at 5 GHz). Backward compatibility with the 802.11a/b/g/n standards.
- Easy and straightforward upgrading to 11ac: Move from single band .4GHz Wi-fi to 11 ac dual band Wi-fi for better coverage and higher speed - no complicated set-up involved.
- 11ac Wave 2 MU-MIMO: The lastest 11ac technology enabling 4 streams, making sure that muliple mobile devices all operate at peak power at the same time.
- Improved data transfer thanks to beamforming technology: spatial filtering ensures accurate transfer between transmitter and requesting device, and an interruption-free loss-less WiFi.
- Ultracompact size: the smallest AC1200 WiFi adapter with MU-MIMO technology on the planet
- Network protection: supports 64/128-bit WEP, WPA and WPA2 encryption
- Wireless connection at a click: the WPS (Wi-Fi Protected Setup) software takes care of that.
Scope of delivery
- MU-MIMO USB adapter
- CD
- User manual.
System requirements
- Windows® 2000 onward
- Mac OS X10.7 onward
- Linux













