• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wavlink WL-WN681X2F Wi-Fi adapter USB, Wi-Fi 6 (IEEE 802.11ax) 886 MBit/s

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

305 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Supports the new generation of Wi-Fi6 Dual band 2.4GHz: 287 Mbps 5GHz: 600 Mbps
  • Several encryptions are supported, e.g. WPA-WEP/WPA-PSK/PA2-PSK/WPA2 encryption mode
  • High system compatibility, supports Windows 10(32-bit, 64-bit), Windows11(64-bit);
  • Wireless standard, supports IEEE802.11a/b/g/n/ac/ax standard
  • With a high-gain antenna, the signal reception is more stable
  • Easy installation and setup through plug-&-play, without downloading a driver

Technical specifications

Product type

Wi-Fi adapter

Type

WL-WN681X2F

Wi-Fi transmission rate (max.)

886 MBit/s

Wi-Fi speed 2.4 GHz

286 MBit/s

Wi-Fi speed 5 GHz

600 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11ax

IEEE802.11ac

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

USB

Wi-Fi 6 (IEEE 802.11ax)

Weight

3 g

Width

15 mm

Height

27.5 mm

Length

8.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3367841 Wavlink WL-WN681X2F Wi-Fi adapter USB, Wi-Fi 6 (IEEE 802.11ax) 886 MBit/s

Description

The dual band adapter provides powerful wireless technology for your desktop or notebook computer.
Simply plug the adapter in an available USB port and create a connection to a wireless network HER, in order to access a secure high-speed Internet connection - 2.4 GHz (287 Mbit/s) or 5 GHz (up to 600 Mbit/s).
And thanks to the integrated dual band technology Wi-Fi interference is reduced in order to maximize the throughput for faster streaming, games and Skype-calls.

This text is machine translated.

Scope of delivery

  • Adapter
  • User manual

System requirements

  • Windows 10
    Windows 11

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)