• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WN822N Wi-Fi adapter Mini-USB B (USB 2.0) 300 MBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

300 Mbps high-gain WLAN USB adapter

  • 300 MBit/s for best HD video streaming and Internet calls
  • 2 powerful external antenna
  • Simple wireless security at the press of a button

Technical specifications

Product type

Wi-Fi adapter

Type

TL-WN822N

Wi-Fi transmission rate (max.)

300 MBit/s

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

Mini-USB B (USB 2.0)

Weight

1000 g

Width

68 mm

Height

16.8 mm

Length

90 mm

WPS compatible

No

Factory colour

White

10/100 Mbps ports

0 x

10/100/1000 Mbps ports

0 x

Transfer rate

10 / 100 MBit/s

USB connection

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 995267 TP-LINK TL-WN822N Wi-Fi adapter Mini-USB B (USB 2.0) 300 MBit/s

User & Safety Instructions

User & Safety Instructions 995267 TP-LINK TL-WN822N Wi-Fi adapter Mini-USB B (USB 2.0) 300 MBit/s

User & Safety Instructions 995267 TP-LINK TL-WN822N Wi-Fi adapter Mini-USB B (USB 2.0) 300 MBit/s

Description

The high-gain USB Adapter TL-WN 822N is a 300 Mbps wireless client to a desktop or notebook computer to a wireless network can connect to and access to high-speed internet connection. It is fully compatible with Wireless IEEE 802.11n/b/g devices, provides a fabulous N speed and a reliable signal for online gaming, Internet telephony or even for HD video streaming.

External Dual 3dbi antenna
The TL-WN 822N has an external 3d Bi-Doppel-antenna, which can be aligned in different directions, turned and different operating environments. This has a performance improvement compared to a built-in antenna at normal usage in the inner area.

Desktop style design and 1.5 meter USB extension cable
In addition to the new and fashionable outer is the desktop-style design is advantageous for the reception of the signal in different application environments, what a smooth and stable signal is guaranteed. The TL-WN 822N is supplied with a 1.5 meter long USB extension cable.

CD included for easy use
The TL-WN 822N is delivered with a CD-ROM, which contains a utility that helps you to install the software and the settings of the WLAN including the security configurations and the WLAN connection is to be made, which is very convenient for the user, even for the inexperienced users.

A key for security setup
Compatible with WiFi Protected Setup™ (WPS), the TL-WN 822N supports the quick security setup that allows users to simply press the QSS button on the outside of the device to print needs and thus immediately a highly secure connection is established. This is not only faster than normal security setups, but also more convenient, because you don't need to remember a password.

This text is machine translated.

Features

  • The 300-Mbps wireless data rate is ideal for video streaming, online gaming and Internet calling.
  • 2 external antennas provide improved reception and transmission output in comparison with internal antennas
  • Simply provides a secure connection with printing on the QSS button.
  • Supports WPA/WPA2 as well as WEP encryption with 64, 128, and 152 bit
  • Mini-USB port
  • The 1.5m long USB extension cable enables flexible placement
  • Supports the operation modes infrastructure and ad-hoc
  • Supports Windows ® XP, Vista and 7
  • Fully compatible with all IEEE 802.11b/g/n products
  • Supports Sony PSP X-link for online gaming for Windows ® XP
  • The CD included in the delivery allows an easy and problem-free installation and configuration.

Scope of delivery

  • WLAN adapter TL-WN 822N
  • Resources CD
  • USB cable
  • Quick installation guide
  • 1.5M USB extension cable.

System requirements

  • Windows 7 (32/64 bit)
  • Windows Vista (32/64-bit)
  • Windows XP (32/64-bit)
  • Windows 8 (32/64-bit)
  • Windows 10 (32/64 bit)

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)