• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WN722N Wi-Fi dongle USB A (USB 2.0) 150 MBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-Link 150 Mbps high-gain WLAN USB adapter

  • Up to 150 MBit/s WLAN speed
  • Encoding by simply pressing a button
  • 4dBi detachable antenna

Technical specifications

Product type

Wi-Fi dongle

Type

TL-WN722N

Wi-Fi transmission rate (max.)

150 MBit/s

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

USB A (USB 2.0)

Weight

0.181 kg

Width

26 mm

Height

11 mm

Length

93.5 mm

WPS compatible

No

USB connection

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 995624 TP-LINK TL-WN722N Wi-Fi dongle USB A (USB 2.0) 150 MBit/s

User & Safety Instructions

User & Safety Instructions 995624 TP-LINK TL-WN722N Wi-Fi dongle USB A (USB 2.0) 150 MBit/s

User & Safety Instructions 995624 TP-LINK TL-WN722N Wi-Fi dongle USB A (USB 2.0) 150 MBit/s

Description

The Wireless-N USB Adapter TL-WN722 N allows you to a desktop or notebook to connect to a Wi-Fi network and on a high-speed internet connection. As it meets the IEEE 802.11n standard, it offers WLAN speed of up to 150 Mbps, which for the online gaming or even video streaming is favorable. Also, the WLAN security encryption, which protects the network from external threats, simply by pressing the "QSS" (Quick Setup Security) button can be started.

QSS button - quick wireless encryption
Thanks to its compatibility with WiFi Protected Setup™ (WPS), the TL-WN722 N has a quick security setup. This allows users in almost in no time at all, your security settings simply by pressing the "QSS" key. This will automatically create a secure WPA2 connection is established, the is more secure than WEP encryption. This is not only faster than normal security setups, but also more convenient, because you do not need to remember a password.

Wireless N Speed & Range
Based on the IEEE 802.11n technology, the TL-WN722 N further outstanding properties of low-loss transmission over long distances and through obstacles in a small office or a large home, even in a reinforced concrete building. Compared with older 54 M-products, the TL-WN722 N such an increase in performance that you have a more joyful browsing experience, even while exchanging files and when watching streaming media.
Clear Channel Assessment (CCA) automatically prevents channel conflicts: This function with its selection function searches for a free channel and uses the benefits of the channel connection to their full potential, thus significantly increasing the performance of your WLAN.

Removable external high gain antenna
The TL-WN722 N has an external 4d Bi-High-gain antenna, which can be turned and aligned in different directions, in order to adapt to different operating environments. They achieved a better performance than an internal antenna. For more demanding applications, the antenna can be replaced by various other antennas to more flexibility and a larger WLAN coverage.

WPA/ WPA2 Encryption – Extended Security
In terms of WLAN connection security, WEP encryption is no longer the best and most secure protection against external threats. The TL-WN722 N offers WPA/WPA2 encryption, which was developed by the companies of the Wi-Fi Alliance and significantly increases the security of your WLAN.

This text is machine translated.

Features

  • Wireless N speeds of up to 150 Mbps make this device ideal for video streaming, online gaming and Internet calling.
  • The external high-gain antenna brings a better performance than conventional internal antennas
  • Simple setup of a highly secure WLAN-connection by pressing on the QSS button
  • Supports WEP 64/128 bit, WPA/WPA2/WPA-PSK/WPA2-PSK (TKIP/AES), as well as IEEE 802.1X
  • Removable antennas allow a better orientation and the cultivation of stronger antennas as an upgrade
  • The utility program included enables a quick and easy installation
  • Seamlessly compatible with 802.11n/b/g products
  • Ad-hoc and infrastructure mode
  • Supports Windows ® 2000, XP (32 and 64 Bit), Vista (32 and 64 Bit) and 7 (32 and 64 Bit).

Scope of delivery

  • Wi-Fi adapter
  • Removable 4d Bi-Rundstrahlantenne
  • Resources CD
  • Quick installation guide

System requirements

  • Windows 7 (32/64 bit)
  • Windows Vista (32/64-bit)
  • Windows XP (32/64-bit)
  • Windows 2000,

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)