• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika TRB145 LTE gateway LAN (10/100 Mbps), RS485

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LTE gateway

Type

TRB145

Interfaces

LAN (10/100 Mbps)

RS485

Weight

130 g

Width

74.5 mm

Height

25 mm

Length

64.4 mm

Stick & surf

No

Factory colour

Silver (metallic)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337931 Teltonika TRB145 LTE gateway LAN (10/100 Mbps), RS485

Description

The TRB145 Industrial LTE cat 1 gateway board is equipped with an RS485 interface, digital inputs/outputs and a micro USB port. The compact design of the TRB145 makes this gateway perfect for an application in which a single gadget has to be controlled remotely via the RS485 interface. TRB145 is designed for use in industrial applications and therefore has a wide range of software functions such as SMS control, firewall, open VPN, IPsec, RMS and FOTA support.

This text is machine translated.

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)