• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WN8200ND Wi-Fi adapter Mini-USB B (USB 2.0) 300 MBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK TL-WN8200ND 300Mbps high-power-WLAN USB adapter

  • High power transmission and reception sensitivity for an ultra long distance
  • Transmission rates of up to 300 Mbps, faster than 11g products
  • Simple WLAN security encryption by pressing the WPS button
  • 1.5-meter USB extension cable enables a comfortable use
  • Supports Windows ® XP, Vista and 7

Technical specifications

Product type

Wi-Fi adapter

Type

TL-WN8200ND

Wi-Fi transmission rate (max.)

300 MBit/s

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

Mini-USB B (USB 2.0)

Weight

0.29 kg

Factory colour

Black

USB connection

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 401700 TP-LINK TL-WN8200ND Wi-Fi adapter Mini-USB B (USB 2.0) 300 MBit/s

User & Safety Instructions

User & Safety Instructions 401700 TP-LINK TL-WN8200ND Wi-Fi adapter Mini-USB B (USB 2.0) 300 MBit/s

User & Safety Instructions 401700 TP-LINK TL-WN8200ND Wi-Fi adapter Mini-USB B (USB 2.0) 300 MBit/s

Description

Product Features
The TL-WN8200ND from TP-LINK is a 300 Mbps high-power-WLAN adapter, which allows the user to his computer with an extremely powerful WLAN ability to equip a performance improvements. The adapter works with high power, what the range as compared to a conventional adapter increased tenfold. One of the best features of the TL-WN8200ND is its greater penetration, which effectively to ensure that the signal does not lose its strong and reliable, if it by several walls or floors.

High performance for a good penetration
Thanks to higher transmission power supplied by the USB-WLAN Adapter TL-WN8200ND up to 10 times the performance of a normal adapter. In addition, the TL-WN8200ND with an incredibly strong penetration, so that they do not physically on walls or ceiling/floor fail if you need access to the Internet.

High reception sensitivity for reliable signal transmission
The TL-WN8200ND has a high reception sensitivity, so that you can move further away from the access point and still the same WLAN signal is received. In this case means working with the TL-WN8200ND that your receiver is not like a wunschelrute to move need and you can with its high reception sensitivity can easily access to the network.

Removable external 5 dbi antenna
The external antennas can be turned in different directions and aligned to different operating environment, and in contrast to internal antennas at normal indoor use of space, a performance improvement. For even more demanding applications, the antennas also by various interior aerials or directional antennas (using a standard RP-SMA-connector) must be replaced, in order to more flexibility and an even greater WLAN coverage.

A key for security setup
The TL-WN8200ND supports WiFi Protected Setup™ (WPS), whereby the user only needs to press the button on the outside of the device and thus immediately a highly secure connection is established. This is not only faster than normal security setups, but also more convenient, because you don't need to remember a password.

Design in the desktop style & 1.5m USB extension cable
In addition to the new and fashionable outer is the desktop-style design is advantageous for the reception of the signal in different application environments, what a smooth and stable signal is guaranteed. The TL-WN8200ND is supplied with a 1.5 meter long USB extension cable, which simplifies the installation and placement, also in case of desktop devices.

CD provided for an effortless installation
The TL-WN8200ND is delivered with a utility on CD, which helps you to install the software and the settings of the WLAN including the security configurations and the WLAN connection is to be made, which even for inexperienced users easily to do.

This text is machine translated.

Features

  • Data rates of up to 300 Mbps, ideal for video streaming, online gaming and Internet calling.
  • High-power and reception power on ultra-long transmission lines
  • High performance and high reception sensitivity deliver performance improvement as compared to normal performance
  • Signal remains usable and reliable even over several walls or floors.
  • A simple construction of a highly secure WLAN-connection by pressing on the WPS button
  • WPA/WPA2 encryption to protect your network against penetration of outdoor effectively
  • Supports AP mode software for Windows ® XP, makes the local network sharing easy
  • Supports Sony PSP X-link for online gaming for Windows ® XP
  • The CD included in the delivery allows an easy and problem-free installation and configuration
  • Backward compatible with all IEEE 802.11b/g products
  • The desktop design allows a skill denser antenna placement and alignment
  • External removable antennas allow improved alignment and upgrades to stronger antennas
  • The 1.5m long USB extension cable enables a comfortable use
  • Supports Windows ® 2000, XP, Vista and 7

Scope of delivery

  • WLAN adapter TL-WN8200ND
  • 2 removable 5d Bi-Rundstrahlantennen
  • Resources CD
  • Quick installation guide
  • 1.5M USB extension cable

System requirements

  • Windows® 7 (32/64-bit)
    Windows Vista (32/64-bit)
    Windows® XP (32/64 Bit)

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)