• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Delta S Over-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Gaming

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus ROG Delta S Over-ear headset

  • Equipped with the industry-leading, high-resolution ESS 9281 with QUAD DAC technology and support for MQA technology for incredibly detailed and lifelike sound
  • The ASUS AI noise-cancelling microphone delivers crystal clear communication in the game
  • The customizable RGB lighting and the unique Soundwave Light mode let you colorful glow
  • Exclusive ASUS Essence driver, the air-tight resonance chamber design and the audio signal-diversion technology provide for an immersive sound experience
  • Lightweight 300 gram design for maximum comfort
  • Ergonomic and fast cooling D-shaped ear cushions provide for a perfect Seat
  • USB-C port for compatibility with PCs, Mac, mobile devices and game consoles such as Nintendo Switch and Sony PlayStation

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Audio channels

Stereo

Transfer type

Corded (1075100)

USB

functions

Microphone noise cancelling

Factory colour

Black

Weight

0

Cable length

0 mm

Suitable for

PC

Nintendo Switch

PS5

Headband-type

Overhead

Earphone type

Over-the-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356603 Asus ROG Delta S Over-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Gaming

Description

Lightweight USB-C gaming headset with AI noise-cancelling microphone, MQA rendering technology, Hi-Res ESS 9281 QUAD DAC, RGB lighting, compatible with PC, Nintendo Switch and Sony PlayStation 5

This text is machine translated.

Scope of delivery

  • 2 ear pads, USB-C on USB-A cable

More interesting products

(*All information is plus legal VAT)