• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VS138A-AT-G 8 ports VGA splitter + built-in repeater 2048 x 1536 p Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 175.00
-20 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aten 8 Port VGA graphics splitter (450 MHz)

  • A graphic input is distributed on 8 Graphics Outputs
  • Supports up to 450 MHz bandwidth
  • Large transmission paths - up to 65 m
  • Resolutions up to 2048 x 1536 pixels

Technical specifications

Product type

VGA splitter

Supported monitors

8

No. of inputs

1 x

Interfaces (input)

VGA

No. of outputs

8 x

Interfaces (output)

VGA

Resolution (max.)

2048 x 1536 p

Switch function

Manual

Power supply (LOV)

via PSU

Distributor/switch features

+ built-in repeater

Factory colour

Black

Weight

690 g

Width

75 mm

Height

45 mm

Depth

200 mm

Dim

(W x H x D) 75 x 45 x 200 mm

Port

8 ports

Documents & Downloads

Datasheet

Datasheet 989255 ATEN VS138A-AT-G 8 ports VGA splitter + built-in repeater 2048 x 1536 p Black

User & Safety Instructions

User & Safety Instructions 989255 ATEN VS138A-AT-G 8 ports VGA splitter + built-in repeater 2048 x 1536 p Black

Description

The graphics splitter vs 138A is a signal amplifier, which is the image of a signal source to 8 output devices multiplied. The device can be up to three levels in cascade, of which up to 512 image signals at distances of up to 65 m can be made available. These properties convert the device in an optimal tool for transmission systems to the audience.

The VS 138A is the best choice when it comes to high-quality VGA, XGA, SVGA, UXGA, QXGA and multi-sync video signals without any problem over larger distances.

This text is machine translated.

Features

  • Cascade circuit to a maximum of 3 levels results in up to 512 graphics signals
  • Supports VGA, XGA, SVGA, UXGA, QXGA and multi-sync monitors
  • The built-in 1.5-G Hz-Verstarker provides for the conservation of the image signal quality over larger distances
  • Metal housing.

Scope of delivery

  • VS 138A graphics splitter
  • Power supply unit
  • User manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)