• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11397 H0 City Houses No. 21/23

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 City Houses No. 21/23

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

City Houses No. 21/23

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 77 x 152 x 183 mm

Length

77 mm

Width

152 mm

Height

183 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486706 Auhagen 11397 H0 City Houses No. 21/23

Description

With our 11 town houses from the time of the turn of the century, you can create a complete Strassenzug. Variants are possible. -Skill, imagination and color, however, are necessary! With these typical houses developed at the turn of the century city quarter in a relatively short period of time, because the population very strongly developed. Unfortunately, many such houses in the 2. World war destroyed. The architecture is hardly region, where the "Three-window-house "Strong Rhineland. Room heights of three meters were characteristic. The stucco work are very delicate. Rear fronts and gable walls brick structure.
The simple addition to our models Schmidt Road 10 to 29. Front, gable and back pages completely in tile construction. With lanterns and backyard with laundry columns and waste tubs.

This text is machine translated.

Features

  • Dim. Brown House: (L x W x H) 77 x 152 x 183 mm
  • Dim. Yellow House: (L x W x H) 77 x 152 x 215 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)