• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Austrian Audio Hi-X50 Over-ear headphones Corded (1075100) Stereo Black/silver Hi-Fi

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Austrian Audio Hi-X50 Over-ear headphones

  • Proprietary high-excursion drivers: Perfectly tailored to today's music productionDetachable cable: For increased safety and easy replacementInclusive 3.5 mm on 6.3 mm adapter: Perfect for studio or while travelingMetal headband and hinges: Long durability even under the toughest conditions in the studio or on the moveBold folding design: For maximum mobility and easy storageEar pads made of special memory foam: Reduce fatigue during long recording or listening sessions

Technical specifications

  • Distortion factor (@ 1 kHz): < 0.1%Nominal load 150 mW3.5 mm (1/8") plug Sensitivity 118 dB SPL/V.Adapter (included) : 3.5 mm to 6.3 mm (1/8" to 1/4")
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Hi-Fi

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

Frequency range

5 Hz - 28 kHz

Impedance

25 Ω

Factory colour

Black/silver

Weight

285 g

Type

Closed-back

Call management

No

Cable length

3 m

Headphones model

HI-X50

Suitable for

Android

iOS

Nintendo Switch

PC

PS4

PS5

Xbox One

Xbox Series S

Xbox Series X

Width

170 mm

Height

190 mm

Depth

85 mm

Headband-type

Overhead

Earphone type

Over-the-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573102 Austrian Audio Hi-X50 Over-ear headphones Corded (1075100) Stereo Black/silver Hi-Fi

Description

Made in AustriaOur engineers have designed and manufactured some of the world's most renowned headphones and drivers. In developing our first series of headphones, one of the objectives was to overcome past limitations and exceed all expectations.We are very proud to be able to present our Hi-X headphones. Whether you choose the circumaural Hi-X55 or the high-X50, you get Made in Austria quality. Developed and produced by an experienced team in Austria, the Hi-X headphones are perfectly tailored to today's demanding production conditions.High Excursion TechnologyHi-Xprofessional headphonesThe brand new 44 mm Hi-X driver was developed from scratch by our acoustic engineers. This newly developed "High Excursion" technology enables an improved air flow and the strongest magnetic field in its class.The ring magnet system in conjunction with a copper-coated aluminum voice coil reduces the weight of the moving masses. In this way, this design enables much faster movements and changes of direction. The result is a greatly improved reproduction of transients and level peaks, which was of central importance when working on today's digital recording and mixing systems, and also guarantees a precise playback of the low-bass range.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)