• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 8026-300 Shipping labels 210 x 148 mm Paper White 600 pc(s) Permanent (super glue) Inkjet printer, Laser

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shipping labels

Label size

210 x 148 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent (super glue)

Content

600 pc(s)

Format

Rectangular

Label width

210 mm

Label height

148 mm

Format

210 x 148 mm

Contents

300 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Printable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759749 Avery-Zweckform 8026-300 Shipping labels 210 x 148 mm Paper White 600 pc(s) Permanent (super glue) Inkjet printer, Laser

More interesting products

(*All information is plus legal VAT)