• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform J4773-10 Label film 63.5 x 33.9 mm Polyester film White 240 pc(s) Permanent adhesive Inkjet printer, Man

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label film

Label size

63.5 x 33.9 mm

Label material

Polyester film

Factory colour

White

Adhesion

Permanent adhesive

Content

240 pc(s)

Format

Rectangular

Rounded corners

Label width

63.5 mm

Label height

33.9 mm

Format

A4

Contents

10 Sheet

Suitable for

Inkjet printer

Manual labeling

Use

Marking

Point out

Organizing

Labeling

Universal

Label

Printable

Yes

Suitable for

Inkjet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914241 Avery-Zweckform J4773-10 Label film 63.5 x 33.9 mm Polyester film White 240 pc(s) Permanent adhesive Inkjet printer, Man

Description

Particularly hard-wearing Labels. Oil, dirt and temperature resistant from -20 to +80 ° C, injection and tear-resistant. Easy printing with the free Software Avery Wizard software for Microsoft Office. Suitable for Inkjet.

More interesting products

(*All information is plus legal VAT)