• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen 127067 Thermostatic radiator valve electronical 5 up to 45 °C

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wired Wifi thermostat for boiler

  • Enhance comfort
  • Energy-saving
  • For each period
  • Control for boiler
  • Week programming
  • Central, backlit control button with temperature display
  • Control your heating via APP - either from home or
  • From a distance
  • Suitable for old and new buildings

Technical specifications

  • Wireless protocol WLAN 2.4 GHz (802.11 b/g/n)
  • Temperature sensor NTC3950, 10K
  • Temperature setting 5–35 °C.
  • Operating temperature: 0 °C to +40 °C
  • Power supply 95/240 VAC, 50/60 Hz
  • Max. Contact current 5 A.
  • Dimensions 90 (H) x 130 (W) x 27 (D) mm
  • Dimensions for installation part 43.7 (H) x 41.8 (W) x 25.8 (D) mm
Product type

Thermostatic radiator valve

Operation type

electronical

Min. temperature setting

5 °C

Max. temperature setting

45 °C

Switching cycle

7 day mode

Operating voltage

240 V AC

Radio frequency

2.4 GHz

Compatible with

Heaters

Factory colour

White

Height

90 mm

Depth

27 mm

Width

130 mm

Dim

(W x H x D) 130 x 90 x 27 mm

Content

1 pc(s)

Temperature settings

5 up to 45 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734039 Avidsen 127067 Thermostatic radiator valve electronical 5 up to 45 °C

Information

Information 3734039 Avidsen 127067 Thermostatic radiator valve electronical 5 up to 45 °C

Description

CONTROL YOUR BOILER WHEREVER YOU ARE.
This smart WLAN thermostat is your best ally when it comes to it
Can achieve more comfort and savings. You can do it very easily
Program with APP. These accessories are an integral part of the Avidsen
Home-assortment. You have the possibility to continue your heating system
Accessories such as presence detectors, window opening detectors, and smart ones
Thermostatic valves.

This text is machine translated.

Scope of delivery

  • 1 wired thermostat
  • Mounting kit (2 screws/2 wall plugs)
  • 1 quick start instructions

More interesting products

(*All information is plus legal VAT)