• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON HMC-8HLSA USB hub 8 ports USB® C Power Delivery, USB A (USB 3.2 1st gen), Audio 2.0 (3.5 mm jack), SD, USB A (USB

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON HMC-8HLSA USB-C 3.2 1st Gen 1 hub, 3x USB-A + 4K/30Hz HDMI + SD/microSD, GLAN, Audio, PD 100W, 20cm USB-C cable

  • Versatile USB 3.2 multi-port hub
  • With USB-C plug
  • 5 Gbit/s data transfer
  • 20 cm cable
  • 1x USB-C / 2x USB 3.2 1st Gen 1 Type A / 1x USB 2.0 Type A, 1x HDMI @ 4K60HZ / 1x SD slot / 1x Micro SD slot, 1x Gigabit Ethernet / 1x 3.5 mm audio jack
  • Aluminium housing
  • This text is machine translated.

Technical specifications

Product type

USB hub

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Port

8 ports

Interfaces (output)

USB® C Power Delivery

USB A (USB 3.2 1st gen)

Audio 2.0 (3.5 mm jack)

SD

USB A (USB 2.0)

No. of outputs

8 x

No. of quick charge ports

1

Cable length

20 cm

Distributor/switch features

+ USB C connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742249 AXAGON HMC-8HLSA USB hub 8 ports USB® C Power Delivery, USB A (USB 3.2 1st gen), Audio 2.0 (3.5 mm jack), SD, USB A (USB

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)