• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON HUE-M1AL USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s Silver HUE-M1AL

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON HUE-M1AL mini USB A hub, 4x USB-A 3.2 Gen 1 silver - 1.2m

  • Compact USB A Hub
  • Robust and light casing made of aluminum
  • Up to 5 GB/s data throughput
  • Connection for four USB devices
  • Charge with up to 1.5 A.
  • 1.2 m long connection cable

Technical specifications

Product type

USB hub

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

4 x

Cable length

0.120 m

Power supply (LOV)

via USB

Used at

External

Factory colour

Silver

Width

24 mm

Height

70 mm

Depth

18 mm

Weight

60 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895503 AXAGON HUE-M1AL USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s Silver HUE-M1AL

Description

Compact USB A Hub
Robust and light casing made of aluminum

This text is machine translated.

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)