• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON HUE-S2B USB hub 4 ports USB type A, Micro USB USB 3.2 1st Gen 5 GBit/s

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON HUE-S2B USB-A hub, 4x USB 3.0, external power supply - 30 cm

  • Compact and light USB-Hub
  • 4x USB-A with max. 5 Gbit/s
  • 30 cm USB cable
  • Optional power supply via micro USB
  • This text is machine translated.

Technical specifications

Product type

USB hub

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB type A

Micro USB

No. of outputs

4 x

Cable length

30 cm

Weight

48 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742190 AXAGON HUE-S2B USB hub 4 ports USB type A, Micro USB USB 3.2 1st Gen 5 GBit/s

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)