• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON HUE-STA USB hub 4 ports USB C®, USB type A 5 GBit/s Aluminium casing Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON HUE-STA USB hub - 3x USB-A, 1x USB-C.

  • USB hub, 4-port USB splitter
  • Aluminium enclosure
  • Combination of fast USB-connection and standard USB-ports
  • Plug-and-Play
  • Compact design for PC and laptop

Technical specifications

Product type

USB hub

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB C®

USB type A

No. of outputs

4 x

Cable length

12 cm

Power supply (LOV)

via USB

Used at

Indoors

Distributor/switch features

Aluminium casing

Factory colour

Grey

Width

88 mm

Height

9 mm

Depth

17 mm

Weight

25 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642467 AXAGON HUE-STA USB hub 4 ports USB C®, USB type A 5 GBit/s Aluminium casing Grey

Description

The Axagon HUE-STA USB hub extends your PC or laptop compact and reliable to additional ports. Ideal for peripherals, data storage media and everyday accessories – simple, high quality and ready to use.

This text is machine translated.

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)