
B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1181-006 0 bar up to 6 bar ISO 4400 square connector Piece
Highlights & Details
Pressure transmitter with DIN-Square connector
- High-quality stainless steel housing; very sturdy construction
Technical specifications
- Output signal, 0…10 V, burst pressure, 18 bar, designation, Pressure transmitter stainless steel, pressure measuring type, relative pressure, operating temperature, -20...+80 °C, Electrical connection, 4-pin industrial plug, DIN 43650, EMC emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, pressure measuring range, 0...6 bar, process connection, G1/2", residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, power supply, 12...36 V DC/ 5 mA, temperature coefficient, TCO < ±0.015 % FS/K; TCG < ±0.010 % FS/K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell
- Packaging type
Piece
- Product type
Pressure transducer
- Type
0550 1181-006
- Connector
ISO 4400 square connector
- Model
Relative pressure
- Outputs
Voltage (analogue)
- Output signal (min.)
0 V
- Output signal (max.)
10 V
- Accuracy
0.4 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
6 bar
- Pressure reading range
0 bar up to 6 bar
- Min. operating voltage
12 V DC
- Max. operating voltage
36 V DC
- Operating voltage
12 - 36 V DC
- Operating current
5 mA
- Burst load
18 bar
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3089429 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1181-006 0 bar up to 6 bar ISO 4400 square connector Piece
User & Safety Instructions
User & Safety Instructions 3089429 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1181-006 0 bar up to 6 bar ISO 4400 square connector Piece
Description
This text is machine translated.






























