
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Pressure transmitter with 2m-cable
- High-quality stainless steel housing; very sturdy construction
Technical specifications
- Output signal, 0…10 V, burst pressure, 5 bar, designation, Pressure transmitter stainless steel, pressure measuring type, relative pressure, operating temperature, -20...+80 °C, Electrical connection, cable 2 m, EMC emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, measuring range pressure, 0...1 bar, process connection, G1/4", Residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, Power supply, 12...36 V DC/ 5 mA, temperature coefficient, TCO < ±0.015 % FS / K ; TCG < ±0.010 % FS / K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell
- Product type
Pressure transducer
- Type
0550 1192-002
- Connector
Cable
- Cable length
2 m
- Model
Relative pressure
- Outputs
Voltage (analogue)
- Output signal (min.)
0 V
- Output signal (max.)
10 V
- Accuracy
0.4 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
1 bar
- Pressure reading range
0 bar up to 1 bar
- Min. operating voltage
12 V DC
- Max. operating voltage
36 V DC
- Operating voltage
12 - 36 V DC
- Operating current
5 mA
- Burst load
5 bar
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3089353 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1192-002 0 bar up to 1 bar Cable
User & Safety Instructions
User & Safety Instructions 3089353 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1192-002 0 bar up to 1 bar Cable
Description
The pressure sensors with 2m connection cable are Ideal suitable for measuring static and dynamic relative pressures in liquids or gases.
This text is machine translated.
This text is machine translated.


























