• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY BR364157 First Aid case DIN 13157 310 x 210 x 130 Orange

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

First aid box, classic

  • DIN 13157, 310 x 210 x 130 mm

Our service for you

Technical specifications

Product type

First Aid case

Dim

(L x W) 310 mm x 210 mm

Standards

DIN 13157

Factory colour

Orange

Features

Suitable for DIN 13157/13169 compliant content

Weight

2.5 kg

Width

210 mm

Length

310 mm

Depth

130 mm

Material (details)

ABS plastic.

Standards

DIN 13157

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478556 B-SAFETY BR364157 First Aid case DIN 13157 310 x 210 x 130 Orange

Information

Information 478556 B-SAFETY BR364157 First Aid case DIN 13157 310 x 210 x 130 Orange

Description

First aid box, classic, made of ABS plastic, orange, impact-resistant and break-proof, with rubber seal. Transparent lid to protect the fill sections, inner divisions of various sizes separated by strips, sealable with wall mounting bracket.

Features

  • First aid material according to DIN 13157.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.46*

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)