• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS BA60 Jump lead 6 mm² Copper 1.50 m Without surge protection

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorcycle jump start cable

  • Small packing
  • Compact pliers for connection
  • Good current flow through copper line
  • Fully insulated sheet metal clamps

Technical specifications

Product type

Jump lead

Suitable for petrol engines up to

1400 cm³

Cable length

1.50 m

Conductivity equal to a copper cable with a cross section of

6 mm²

Material

Copper

Cross section

6 mm²

Features

Without surge protection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340552 BAAS BA60 Jump lead 6 mm² Copper 1.50 m Without surge protection

Description

The jump start cable has a small packing size and thus also fits under the motorcycle seat. The small, but high-quality pliers enable the pole connection, both at the car battery and at the cramped space conditions at the motorcycle battery. The cable length of the PVC-insulated copper cable is selected in such a way that the starting aid current for motorcycles can flow up to a displacement of 1400 ccm.

This text is machine translated.

Features

  • Small packing
  • Compact pliers for connection
  • Good current flow through copper line
  • Fully insulated sheet metal clamps
  • Compact pliers design for car and motorcycle batteries.

System requirements

  • For motorcycle and quad motors up to 1400 ccm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)