• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS Mini USB on-board socket 2A Max. load capacity=2.1 A 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Mini USB on-board socket 2A

  • Mini-constructionWaterproof IP54 housing; universal mount

Technical specifications

Connection A

Ring terminal

Connection

Ring terminals

Operating voltage

12 V

Max. load capacity

2.1 A

Dim

(L x W x H) 48 x 37 x 22 mm

Factory colour

Black

Width

37 mm

Height

22 mm

Length

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706158 BAAS Mini USB on-board socket 2A Max. load capacity=2.1 A 12 V

Description

The small size USB socket offers 2 A charging power . The casing is weather-proof with IP54, the 1.2 m cable with battery cable lugs enables flexible mounting on the handle bar or pipe rods. The casing has a groove for the cable ties included in the delivery.

This text is machine translated.

Features

  • 1.2 m connection cableCar fuse with holderUniversal casing mounting

Scope of delivery

  • incl. super smash bros. Car fuse holder with 2 cable ties

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)